SP100A-1123XST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 1.074
Unit Price: 15,59000 €
Datasheet

Similar


Qualtek
In Stock: 13
Unit Price: 17,30000 €
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Sleeve 115.0 CFM (3.22m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Sleeve 115.0 CFM (3.22m³/min) 2 Terminals
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

SP100A-1123XST

DigiKey Part Number
259-1096-ND
Manufacturer
Manufacturer Product Number
SP100A-1123XST
Description
FAN AXIAL 120X38MM 115VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Sleeve 115.0 CFM (3.22m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
115.0 CFM (3.22m³/min)
Static Pressure
0.380 in H2O (94.6 Pa)
Bearing Type
Sleeve
Fan Type
Tubeaxial
Features
-
Noise
49.0dB(A)
Power (Watts)
20.00W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, TUV, UL
Weight
1.2 lbs (550 g)
Current Rating (Amps)
0.240A
Voltage Range
85 ~ 125VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes