Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent




| SF23092A-2092HBT.GN | |
|---|---|
| DigiKey Part Number | 259-1885-ND | 
| Manufacturer | |
| Manufacturer Product Number | SF23092A-2092HBT.GN | 
| Description | FAN AXIAL 91.5X25.5MM 220/240VAC | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 240VAC Square - 91.5mm L x 91.5mm H Ball 37.0 CFM (1.04m³/min) 2 Terminals | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Sunon Fans | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Rated | 240VAC | |
| Size / Dimension | Square - 91.5mm L x 91.5mm H | |
| Width | 25.50mm | |
| Air Flow | 37.0 CFM (1.04m³/min) | |
| Static Pressure | 0.190 in H2O (47.3 Pa) | |
| Bearing Type | Ball | |
| Fan Type | Tubeaxial | |
| Features | - | |
| Noise | 40.0dB(A) | |
| Power (Watts) | 14.00W | |
| RPM | 2850 RPM | |
| Termination | 2 Terminals | |
| Ingress Protection | - | |
| Operating Temperature | - | |
| Approval Agency | CE, CUR, TUV, UL | |
| Weight | 0.617 lb (280.00 g) | |
| Current Rating (Amps) | 0.060A | |
| Voltage Range | - | |
| Material - Frame | Aluminum | |
| Material - Blade | - | |
| Lifetime @ Temp. | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 18,49220 € | 924,61 € | 
| Unit Price without VAT: | 18,49220 € | 
|---|---|
| Unit Price with VAT: | 22,93033 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece