
PF80384B1-000U-A99 | |
|---|---|
DigiKey Part Number | 259-PF80384B1-000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | PF80384B1-000U-A99 |
Description | Thermal Products |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 105.8 CFM (2.96m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 105.8 CFM (2.96m³/min) | |
Static Pressure | 2.460 in H2O (612.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 62.6dB(A) | |
Power (Watts) | 18.24 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | - | |
Current Rating (Amps) | 0.380A | |
Voltage Range | 24 ~ 60VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,27620 € | 1.313,81 € |
| Unit Price without VAT: | 26,27620 € |
|---|---|
| Unit Price with VAT: | 32,58249 € |

