PF38281B1-000U-G99 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 258
Unit Price: 16,99000 €
Datasheet
PF38281xx-000U-A99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PF38281xx-000U-A99
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

PF38281B1-000U-G99

DigiKey Part Number
259-1749-ND
Manufacturer
Manufacturer Product Number
PF38281B1-000U-G99
Description
FAN AXIAL 38X28MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 18.1 CFM (0.507m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 38mm L x 38mm H
Width
28.00mm
Air Flow
18.1 CFM (0.507m³/min)
Static Pressure
1.420 in H2O (353.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
51.8dB(A)
Power (Watts)
3.78 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.091 lb (41.28 g)
Current Rating (Amps)
0.315A
Voltage Range
6.5 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes