



PE60201B4-000U-A99 | |
|---|---|
DigiKey Part Number  | PE60201B4-000U-A99-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PE60201B4-000U-A99  | 
Description  | FAN AXIAL 60X20MM 12VDC WIRE  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 16.0 CFM (0.448m³/min) 2 Wire Leads  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Voltage - Rated  | ||
Size / Dimension  | Square - 60mm L x 60mm H  | |
Width  | 20.00mm  | |
Air Flow  | 16.0 CFM (0.448m³/min)  | |
Static Pressure  | 0.100 in H2O (24.9 Pa)  | |
Bearing Type  | Ball  | |
Fan Type  | ||
Features  | Auto Restart  | |
Noise  | 24.0dB(A)  | |
Power (Watts)  | 970 mW  | |
RPM  | ||
Termination  | 2 Wire Leads  | |
Ingress Protection  | -  | |
Operating Temperature  | 14 ~ 158°F (-10 ~ 70°C)  | |
Approval Agency  | CE, CUR, TUV, UL  | |
Weight  | 0.115 lb (52.16 g)  | |
Current Rating (Amps)  | 0.081A  | |
Voltage Range  | 6 ~ 13.8VDC  | |
Material - Frame  | Polybutylene Terephthalate (PBT)  | |
Material - Blade  | Polybutylene Terephthalate (PBT)  | |
Lifetime @ Temp.  | 70000 Hrs @ 40°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | 10,68625 € | 2.137,25 € | 
| Unit Price without VAT: | 10,68625 € | 
|---|---|
| Unit Price with VAT: | 13,25095 € | 

