24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI83004BF-IT

DigiKey Part Number
863-SI83004BF-IT-ND
Manufacturer
Manufacturer Product Number
SI83004BF-IT
Description
4 CH, SMART SWITCH, SOURCING, PA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side or Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
9V ~ 32V
Current - Output (Max)
700mA
Rds On (Typ)
150mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-TSSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,26000 €3,26 €
102,46100 €24,61 €
622,10774 €130,68 €
1242,01419 €249,76 €
3101,91542 €593,78 €
5581,86425 €1.040,25 €
1.0541,81759 €1.915,74 €
2.5421,76533 €4.487,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,26000 €
Unit Price with VAT:4,04240 €