ME70151V3-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 0
Unit Price: 5,07020 €
Datasheet
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Vapo-Bearing™ 19.0 CFM (0.532m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Vapo-Bearing™ 19.0 CFM (0.532m³/min) 2 Wire Leads
ME70151V3-000U-A99
ME70151V3-000U-A99
Sunon DR Maglev

ME70151V3-000U-A99

DigiKey Part Number
259-1952-ND
Manufacturer
Manufacturer Product Number
ME70151V3-000U-A99
Description
FAN AXIAL 70X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Vapo-Bearing™ 19.0 CFM (0.532m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
ME70151V3-000U-A99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
15.00mm
Air Flow
19.0 CFM (0.532m³/min)
Static Pressure
0.070 in H2O (17.4 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
21.5dB(A)
Power (Watts)
570 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CUR, TUV, UL
Weight
0.091 lb (41.28 g)
Current Rating (Amps)
0.047A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes