MA2072-HVL.GN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 0
Unit Price: 18,59280 €
Datasheet
MA2072-HVL.GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MA2072-HVL.GN
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

MA2072-HVL.GN

DigiKey Part Number
259-1432-ND
Manufacturer
Manufacturer Product Number
MA2072-HVL.GN
Description
FAN AXIAL 70X25MM 220/240VAC
Customer Reference
Detailed Description
Fan Tubeaxial 220 ~ 240VAC Square - 70mm L x 70mm H Vapo-Bearing™ 29.0 CFM (0.812m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
220 ~ 240VAC
Size / Dimension
Square - 70mm L x 70mm H
Width
25.00mm
Air Flow
29.0 CFM (0.812m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Tubeaxial
Features
-
Noise
31.0dB(A)
Power (Watts)
4.40W
RPM
3900 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CUR, TUV, UL
Weight
0.209 lb (94.89 g)
Current Rating (Amps)
0.220A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes