
MF30150V3-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-MF30150V3-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF30150V3-1000U-A99 |
Description | Thermal Products |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 2.8 CFM (0.078m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF30150V3-1000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 15.00mm | |
Air Flow | 2.8 CFM (0.078m³/min) | |
Static Pressure | 0.050 in H2O (12.4 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 9.8dB(A) | |
Power (Watts) | 230 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | - | |
Current Rating (Amps) | 0.045A | |
Voltage Range | 2.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 6,22043 € | 2.177,15 € |
| Unit Price without VAT: | 6,22043 € |
|---|---|
| Unit Price with VAT: | 7,71333 € |

