
5153HQ/EG50061S1-1C050-S9A | |
|---|---|
DigiKey Part Number | 259-5153HQ/EG50061S1-1C050-S9A-ND |
Manufacturer | |
Manufacturer Product Number | 5153HQ/EG50061S1-1C050-S9A |
Description | DC BLOWER 93X95X7.5MM TACH/PWM |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 95mm L x 93mm H Sleeve 10.6 CFM (0.297m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 95mm L x 93mm H | |
Width | 7.50mm | |
Air Flow | 10.6 CFM (0.297m³/min) | |
Static Pressure | 0.890 in H2O (221.7 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 41.9dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 0.400A | |
Voltage Range | 10.8 ~ 12VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Liquid Crystal Polymer (LCP) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 5,08100 € | 50,81 € |
| 25 | 4,67160 € | 116,79 € |
| 50 | 4,37320 € | 218,66 € |
| 100 | 4,08770 € | 408,77 € |
| 250 | 4,00788 € | 1.001,97 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,61360 € |





