




4512HQ/MF50150V3-C01A-F99 | |
|---|---|
DigiKey Part Number | 259-4512HQ/MF50150V3-C01A-F99-ND |
Manufacturer | |
Manufacturer Product Number | 4512HQ/MF50150V3-C01A-F99 |
Description | FAN BLOWER 51X15MM VAPO 5VDC |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square/Rounded - 51mm L x 51mm H Vapo-Bearing™ 2.7 CFM (0.076m³/min) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51mm L x 51mm H | |
Width | 15.00mm | |
Air Flow | 2.7 CFM (0.076m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 25.3dB(A) | |
Power (Watts) | 540 mW | |
RPM | ||
Termination | - | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 185°F (-20 ~ 85°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.059 lb (26.76 g) | |
Current Rating (Amps) | 0.108A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| 10 | 8,15200 € | 81,52 € |
| 25 | 7,43560 € | 185,89 € |
| 50 | 6,92220 € | 346,11 € |
| 100 | 6,43750 € | 643,75 € |
| 250 | 6,30992 € | 1.577,48 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 12,47440 € |




