
XZM2CYK81FS | |
|---|---|
DigiKey Part Number | 1497-1279-2-ND - Tape & Reel (TR) 1497-1279-1-ND - Cut Tape (CT) 1497-1279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CYK81FS |
Description | LED YELLOW CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CYK81FS Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.50mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.30mm x 0.57mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY Y876-Q2T1-26-0-20-R18-Z | ams-OSRAM USA INC. | 49.079 | 475-LYY876-Q2T1-26-0-20-R18-ZCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41100 € | 4,11 € |
| 100 | 0,29800 € | 29,80 € |
| 500 | 0,24758 € | 123,79 € |
| 1.000 | 0,23103 € | 231,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21698 € | 433,96 € |
| 4.000 | 0,20505 € | 820,20 € |
| 6.000 | 0,19893 € | 1.193,58 € |
| 10.000 | 0,19202 € | 1.920,20 € |
| 14.000 | 0,18791 € | 2.630,74 € |
| 20.000 | 0,18390 € | 3.678,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

