
| XZM2CYK105S | |
|---|---|
| DigiKey Part Number | 1497-1275-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XZM2CYK105S | 
| Description | LED YELLOW CLEAR 2SMD | 
| Customer Reference | |
| Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, J-Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XZM2CYK105S Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Color | ||
| Configuration | Standard | |
| Lens Color | Colorless | |
| Lens Transparency | Clear | |
| Millicandela Rating | ||
| Lens Style | Oval with Flat Top | |
| Lens Size | 2.50mm x 1.50mm | |
| Voltage - Forward (Vf) (Typ) | 2V | |
| Current - Test | 20mA | |
| Viewing Angle | 125° | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | 590nm | |
| Features | - | |
| Package / Case | 2-SMD, J-Lead | |
| Supplier Device Package | ||
| Size / Dimension | 2.70mm L x 2.00mm W | |
| Height (Max) | 1.30mm | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece