
XZCBD53W-1 | |
|---|---|
DigiKey Part Number | 1497-1116-2-ND - Tape & Reel (TR) 1497-1116-1-ND - Cut Tape (CT) 1497-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD53W-1 |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD53W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,13110 € | 13,11 € |
| 500 | 0,10624 € | 53,12 € |
| 1.000 | 0,09802 € | 98,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09103 € | 182,06 € |
| 4.000 | 0,08508 € | 340,32 € |
| 6.000 | 0,08202 € | 492,12 € |
| 10.000 | 0,07856 € | 785,60 € |
| 14.000 | 0,07651 € | 1.071,14 € |
| 20.000 | 0,07450 € | 1.490,00 € |
| 50.000 | 0,07006 € | 3.503,00 € |
| 100.000 | 0,06730 € | 6.730,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |











