
| XMMYK50A | |
|---|---|
| DigiKey Part Number | XMMYK50A-ND | 
| Manufacturer | |
| Manufacturer Product Number | XMMYK50A | 
| Description | LED DOT MATRIX 5X7 2.00" YLW CA | 
| Customer Reference | |
| Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Yellow 1.95V 2.09" L x 1.48" W x 0.33" H (53.10mm x 37.70mm x 8.50mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XMMYK50A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SunLED | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Millicandela Rating | 51mcd | |
| Internal Connection | Common Cathode Row, Common Anode Column | |
| Size / Dimension | 2.09" L x 1.48" W x 0.33" H (53.10mm x 37.70mm x 8.50mm) | |
| Color | Yellow | |
| Configuration | 5 x 7 | |
| Voltage - Forward (Vf) (Typ) | 1.95V | |
| Interface | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece