
XEMG21D | |
|---|---|
DigiKey Part Number | XEMG21D-ND |
Manufacturer | |
Manufacturer Product Number | XEMG21D |
Description | LED LGT BAR 6.15X3.65MM GRN |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Tinted 2.2V 20mA Rectangle with Flat Top 6.15mm x 3.65mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XEMG21D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Bar - Single, DIP | |
Current | 20mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | 100° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 6.15mm x 3.65mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |

