XDUY06A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


QT Brightek (QTB)
In Stock: 123
Unit Price: 1,52000 €
Datasheet
Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 1.95V 10mA 0.512" H x 0.295" W x 0.256" D (13.00mm x 7.50mm x 6.50mm) 10-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDUY06A

DigiKey Part Number
XDUY06A-ND
Manufacturer
Manufacturer Product Number
XDUY06A
Description
DISPLAY 7SEG 0.32" SGL YLW 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 1.95V 10mA 0.512" H x 0.295" W x 0.256" D (13.00mm x 7.50mm x 6.50mm) 10-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
XDUY06A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.295" W x 0.256" D (13.00mm x 7.50mm x 6.50mm)
Digit/Alpha Size
0.32" (8.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Yellow
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
10mA
Millicandela Rating
2mcd
Wavelength - Peak
590nm
Power Dissipation (Max)
75mW
Package / Case
10-DIP (0.200", 5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.