
| XDMYK14A | |
|---|---|
| DigiKey Part Number | XDMYK14A-ND | 
| Manufacturer | |
| Manufacturer Product Number | XDMYK14A | 
| Description | DISPLAY 7SEG 0.56" SGL YLW 10DIP | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 1.95V 10mA 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XDMYK14A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SunLED | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Number of Characters | 1 | |
| Size / Dimension | 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | |
| Digit/Alpha Size | 0.56" (14.22mm) | |
| Display Type | 7-Segment | |
| Common Pin | Common Anode | |
| Color | Yellow | |
| Voltage - Forward (Vf) (Typ) | 1.95V | |
| Current - Test | 10mA | |
| Millicandela Rating | 48mcd | |
| Wavelength - Peak | 590nm | |
| Power Dissipation (Max) | 75mW | |
| Package / Case | 10-DIP (0.600", 15.24mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,63388 € | 1.267,76 € | 
| Unit Price without VAT: | 0,63388 € | 
|---|---|
| Unit Price with VAT: | 0,78601 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece