
R120 1/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R1201/8BLACKSPL-ND 2786-R1201/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R120 1/8 BLACK SPL |
Description | HEATSHRINK 1/8" BLACK FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 2000.0' (609.6m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.028" (0.71mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, Fuel Resistant | |
Color | ||
Operating Temperature | -75°C ~ 120°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 5 | 1,71000 € | 8,55 € |
| 10 | 1,57400 € | 15,74 € |
| 20 | 1,44750 € | 28,95 € |
| 50 | 1,29580 € | 64,79 € |
| 100 | 1,19180 € | 119,18 € |
| 250 | 1,06704 € | 266,76 € |
| 500 | 0,98142 € | 490,71 € |
| 1.000 | 0,97275 € | 972,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61330 € | 306,65 € |
| 1.000 | 0,60951 € | 609,51 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,57920 € |

