FE3 1/2 BLACK SPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE3 3/4 BLACK SPL

DigiKey Part Number
2786-FE33/4BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
FE3 3/4 BLACK SPL
Description
HEATSHRINK 3/4" BLACK FOOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.042" (1.07mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-40°C ~ 200°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
300.0' (91.4m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
119,04000 €19,04 €
217,51000 €35,02 €
316,67000 €50,01 €
515,67400 €78,37 €
715,05000 €105,35 €
1014,41500 €144,15 €
2513,14000 €328,50 €
Manufacturers Standard Package
Unit Price without VAT:19,04000 €
Unit Price with VAT:23,60960 €