
CDRH8D38NP-150NC | |
|---|---|
DigiKey Part Number | 308-1592-2-ND - Tape & Reel (TR) 308-1592-1-ND - Cut Tape (CT) 308-1592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH8D38NP-150NC |
Description | FIXED IND 15UH 2.5A 67 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2.5 A 67mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 67mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56800 € | 5,68 € |
| 100 | 0,46690 € | 46,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32643 € | 326,43 € |
| 2.000 | 0,31613 € | 632,26 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |

