CDRH73NP-680MC-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: 0,65915 €
Datasheet
CDRH73-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH73NP-680MC-B

DigiKey Part Number
CDRH73NP-680MC-B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH73NP-680MC-B
Description
FIXED IND 68UH 610MA 520MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µH Shielded Inductor 610 mA 520mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
520mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45839 €458,39 €
Manufacturers Standard Package
Unit Price without VAT:0,45839 €
Unit Price with VAT:0,56840 €