CDRH73-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH73NP-100MC-B

DigiKey Part Number
308-2127-2-ND - Tape & Reel (TR)
308-2127-1-ND - Cut Tape (CT)
308-2127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH73NP-100MC-B
Description
FIXED IND 10UH 1.68A 72 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 1.68 A 72mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,66600 €6,66 €
1000,54740 €54,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43673 €436,73 €
2.0000,41185 €823,70 €
3.0000,39797 €1.193,91 €
5.0000,38116 €1.905,80 €
7.0000,37721 €2.640,47 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:1,00440 €