10 µH Shielded Inductor 1.7 A 65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH6D28NP-100NC

DigiKey Part Number
308-1487-2-ND - Tape & Reel (TR)
308-1487-1-ND - Cut Tape (CT)
308-1487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH6D28NP-100NC
Description
FIXED IND 10UH 1.7A 65 MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 1.7 A 65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CDRH6D28NP-100NC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.941
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,41800 €4,18 €
1000,34360 €34,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,25466 €381,99 €
3.0000,24014 €720,42 €
4.5000,23204 €1.044,18 €
7.5000,22224 €1.666,80 €
10.5000,21601 €2.268,11 €
15.0000,21515 €3.227,25 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,63240 €