
CDRH6D28NP-100NC | |
|---|---|
DigiKey Part Number | 308-1487-2-ND - Tape & Reel (TR) 308-1487-1-ND - Cut Tape (CT) 308-1487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH6D28NP-100NC |
Description | FIXED IND 10UH 1.7A 65 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.7 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH6D28NP-100NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,41800 € | 4,18 € |
| 100 | 0,34360 € | 34,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,25466 € | 381,99 € |
| 3.000 | 0,24014 € | 720,42 € |
| 4.500 | 0,23204 € | 1.044,18 € |
| 7.500 | 0,22224 € | 1.666,80 € |
| 10.500 | 0,21601 € | 2.268,11 € |
| 15.000 | 0,21515 € | 3.227,25 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

