
CDRH5D28NP-3R0NC | |
|---|---|
DigiKey Part Number | 308-2177-2-ND - Tape & Reel (TR) 308-2177-1-ND - Cut Tape (CT) 308-2177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH5D28NP-3R0NC |
Description | FIXED IND 3UH 2.4A 24 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3 µH Shielded Inductor 2.4 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.224" W (5.70mm x 5.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40400 € | 4,04 € |
| 100 | 0,33280 € | 33,28 € |
| 1.000 | 0,27366 € | 273,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24068 € | 481,36 € |
| 4.000 | 0,22697 € | 907,88 € |
| 6.000 | 0,21931 € | 1.315,86 € |
| 10.000 | 0,21005 € | 2.100,50 € |
| 14.000 | 0,20762 € | 2.906,68 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,60760 € |

