
CDRH4D16FB/NP-100MC | |
|---|---|
DigiKey Part Number | 308-2011-2-ND - Tape & Reel (TR) 308-2011-1-ND - Cut Tape (CT) 308-2011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH4D16FB/NP-100MC |
Description | FIXED IND 10UH 1.2A 118 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.2 A 118mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH4D16FB/NP-100MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 118mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58900 € | 5,89 € |
| 100 | 0,48390 € | 48,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38614 € | 386,14 € |
| 2.000 | 0,36413 € | 728,26 € |
| 3.000 | 0,35185 € | 1.055,55 € |
| 5.000 | 0,33699 € | 1.684,95 € |
| 7.000 | 0,32899 € | 2.302,93 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |

