
CDRH127NP-680MC | |
|---|---|
DigiKey Part Number | 308-1475-2-ND - Tape & Reel (TR) 308-1475-1-ND - Cut Tape (CT) 308-1475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127NP-680MC |
Description | FIXED IND 68UH 2.1A 140 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 2.1 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,14600 € | 11,46 € |
| 100 | 0,94290 € | 94,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76720 € | 383,60 € |
| 1.000 | 0,72347 € | 723,47 € |
| 1.500 | 0,69909 € | 1.048,63 € |
| 2.500 | 0,66957 € | 1.673,92 € |
| 3.500 | 0,66051 € | 2.311,79 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,72360 € |

