
CDRH127/LDNP-560MC | |
|---|---|
DigiKey Part Number | 308-1340-2-ND - Tape & Reel (TR) 308-1340-1-ND - Cut Tape (CT) 308-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127/LDNP-560MC |
Description | FIXED IND 56UH 2.9A 90 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Inductor 2.9 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80100 € | 8,01 € |
| 100 | 0,65810 € | 65,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55692 € | 278,46 € |
| 1.000 | 0,52516 € | 525,16 € |
| 1.500 | 0,50744 € | 761,16 € |
| 2.500 | 0,48599 € | 1.214,97 € |
| 3.500 | 0,47237 € | 1.653,30 € |
| 5.000 | 0,46294 € | 2.314,70 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,21520 € |

