CDRH127 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127/LDNP-390MC

DigiKey Part Number
308-1338-2-ND - Tape & Reel (TR)
308-1338-1-ND - Cut Tape (CT)
308-1338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH127/LDNP-390MC
Description
FIXED IND 39UH 3.5A 60.5MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
39 µH Shielded Inductor 3.5 A 60.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
39 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
60.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.105
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,80100 €8,01 €
1000,65810 €65,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,55692 €278,46 €
1.0000,52516 €525,16 €
1.5000,50744 €761,16 €
2.5000,48599 €1.214,97 €
3.5000,47237 €1.653,30 €
5.0000,46294 €2.314,70 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,21520 €