Direct

CDRH73NP-101MC-B | |
|---|---|
DigiKey Part Number | CDRH73NP-101MC-B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH73NP-101MC-B |
Description | FIXED IND 100UH 500MA 790 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 500 mA 790mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 790mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.134" (3.40mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1166.104NLT | Pulse Electronics | 183 | 553-1791-1-ND | 1,28000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45443 € | 454,43 € |
| Unit Price without VAT: | 0,45443 € |
|---|---|
| Unit Price with VAT: | 0,56349 € |


