Direct

CD54NP-121KC | |
|---|---|
DigiKey Part Number | CD54NP-121KC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD54NP-121KC |
Description | FIXED IND 120UH 480MA 930 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Inductor 480 mA 930mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CD54NP-121KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 930mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,37126 € | 556,89 € |
| Unit Price without VAT: | 0,37126 € |
|---|---|
| Unit Price with VAT: | 0,46036 € |


