Direct

PRPN212MAMS | |
|---|---|
DigiKey Part Number | S2209-21-ND |
Manufacturer | |
Manufacturer Product Number | PRPN212MAMS |
Description | CONN HEADER SMD 42POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 42 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |



