
| NREC019SABC-M30RC | |
|---|---|
| DigiKey Part Number | S1013EC-19-ND | 
| Manufacturer | |
| Manufacturer Product Number | NREC019SABC-M30RC | 
| Description | CONN HEADER SMD 19POS 2.54MM | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount 19 position 0.100" (2.54mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.230" (5.84mm) | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.098" (2.50mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | - | |
| Contact Finish - Post | Tin | |
| Contact Material | Brass | |
| Insulation Material | Polyamide (PA6T), Nylon 6T | |
| Features | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 3A per Contact | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,72000 € | 0,72 € | 
| 10 | 0,61100 € | 6,11 € | 
| 100 | 0,51910 € | 51,91 € | 
| 500 | 0,46326 € | 231,63 € | 
| 1.000 | 0,44115 € | 441,15 € | 
| 5.000 | 0,39380 € | 1.969,00 € | 
| 10.000 | 0,38980 € | 3.898,00 € | 
| Unit Price without VAT: | 0,72000 € | 
|---|---|
| Unit Price with VAT: | 0,89280 € | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece