
GCB92DHAR-S250 | |
|---|---|
DigiKey Part Number  | GCB92DHAR-S250-ND  | 
Manufacturer  | |
Manufacturer Product Number  | GCB92DHAR-S250  | 
Description  | CONN PCI CARDEDGE FML 184P 0.050  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 184 Position Female Connector PCI 5V 64 Bit Gold 0.050" (1.27mm) Black  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Sullins Connector Solutions  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Card Type  | PCI 5V 64 Bit  | |
Gender  | Female  | |
Number of Positions/Bay/Row  | 49; 11; 32  | |
Number of Positions  | 184  | |
Card Thickness  | 0.062" (1.57mm)  | |
Number of Rows  | 2  | |
Pitch  | 0.050" (1.27mm)  | |
Read Out  | Dual  | |
Features  | Board Lock  | |
Mounting Type  | Through Hole, Right Angle  | |
Termination  | Solder, Staggered  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Contact Type  | Hairpin Bellows  | |
Color  | Black  | |
Flange Feature  | -  | |
Operating Temperature  | -65°C ~ 125°C  | |
Material - Insulation  | Polyamide (PA9T), Nylon 9T  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 27,20400 € | 272,04 € | 
| Unit Price without VAT: | 27,20400 € | 
|---|---|
| Unit Price with VAT: | 33,73296 € | 

