
| FMC12DREI-S734 | |
|---|---|
| DigiKey Part Number | FMC12DREI-S734-ND | 
| Manufacturer | |
| Manufacturer Product Number | FMC12DREI-S734 | 
| Description | CONN EDGE DUAL FMALE 24POS 0.100 | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 24 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Sullins Connector Solutions | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Card Type | Non Specified - Dual Edge | |
| Gender | Female | |
| Number of Positions/Bay/Row | 12 | |
| Number of Positions | 24 | |
| Card Thickness | 0.031" (0.79mm) | |
| Number of Rows | 2 | |
| Pitch | 0.100" (2.54mm) | |
| Read Out | Dual | |
| Features | - | |
| Mounting Type | Panel Mount | |
| Termination | Solder Eyelet(s) | |
| Contact Material | Spinodal | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Contact Type | Full Bellows | |
| Color | Green | |
| Flange Feature | Top Mount Opening, Threaded Insert, 4-40 | |
| Operating Temperature | -65°C ~ 200°C | |
| Material - Insulation | Polyphenylene Sulfide (PPS) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 23,60100 € | 236,01 € | 
| Unit Price without VAT: | 23,60100 € | 
|---|---|
| Unit Price with VAT: | 29,26524 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece