
VNH9030AQTR | |
|---|---|
DigiKey Part Number | 497-VNH9030AQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VNH9030AQTR |
Description | POWER MANAGEMENT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM 28-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 35A | |
Voltage - Supply | 4V ~ 28V | |
Voltage - Load | 4V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-PowerVFQFN | |
Supplier Device Package | 28-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,80900 € | 8.427,00 € |
| Unit Price without VAT: | 2,80900 € |
|---|---|
| Unit Price with VAT: | 3,48316 € |



