
VND05B-11-E | |
|---|---|
DigiKey Part Number | VND05B-11-E-ND |
Manufacturer | |
Manufacturer Product Number | VND05B-11-E |
Description | IC PWR SMART SSR N-CH HEPTAWATT7 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.6A 7-HEPTAWATT |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 26V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.6A | |
Rds On (Typ) | 200mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | 7-HEPTAWATT | |
Package / Case | ||
Base Product Number |

