


VN5T016AHTR-E | |
|---|---|
DigiKey Part Number | 497-14315-2-ND - Tape & Reel (TR) 497-14315-1-ND - Cut Tape (CT) 497-14315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5T016AHTR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 HPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 43A HPAK |
Datasheet | Datasheet |
EDA/CAD Models | VN5T016AHTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 43A | |
Rds On (Typ) | 16mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | HPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,49600 € | 24,96 € |
| 25 | 2,29280 € | 57,32 € |
| 100 | 2,07030 € | 207,03 € |
| 250 | 1,96408 € | 491,02 € |
| 500 | 1,90004 € | 950,02 € |
| 1.000 | 1,84734 € | 1.847,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,79172 € | 4.479,30 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 4,09200 € |











