
| VIPER319HDTR | |
|---|---|
| DigiKey Part Number | 497-VIPER319HDTR-ND - Tape & Reel (TR) 497-VIPER319HDCT-ND - Cut Tape (CT) 497-VIPER319HDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VIPER319HDTR | 
| Description | IC OFFLINE SWITCH MULT TOP 16SO | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 132kHz 16-SO | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VIPER319HDTR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | STMicroelectronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Isolation | Non-Isolated | |
| Internal Switch(s) | Yes | |
| Voltage - Breakdown | 800V | |
| Topology | Boost, Buck, Buck-Boost, Flyback | |
| Voltage - Start Up | 8 V | |
| Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
| Duty Cycle | - | |
| Frequency - Switching | 132kHz | |
| Power (Watts) | 1 W | |
| Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
| Control Features | Soft Start | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 16-SO | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,05000 € | 1,05 € | 
| 10 | 0,76600 € | 7,66 € | 
| 25 | 0,69280 € | 17,32 € | 
| 100 | 0,61270 € | 61,27 € | 
| 250 | 0,57456 € | 143,64 € | 
| 500 | 0,55158 € | 275,79 € | 
| 1.000 | 0,53267 € | 532,67 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 0,51269 € | 1.281,72 € | 
| 5.000 | 0,50065 € | 2.503,25 € | 
| 7.500 | 0,49463 € | 3.709,72 € | 
| 12.500 | 0,48795 € | 6.099,38 € | 
| 17.500 | 0,48404 € | 8.470,70 € | 
| Unit Price without VAT: | 1,05000 € | 
|---|---|
| Unit Price with VAT: | 1,30200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece