PENTAWATT-5 HV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VB027(6)-11-E

DigiKey Part Number
VB027(6)-11-E-ND
Manufacturer
Manufacturer Product Number
VB027(6)-11-E
Description
IC PWR DRVR BIPOLAR 5PENTAWATTHV
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 5-PENTAWATT HV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Bipolar
Interface
Parallel
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
-
Rds On (Typ)
-
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
5-PENTAWATT HV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.