Current Sense Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC103IDT

DigiKey Part Number
497-TSC103IDTTR-ND - Tape & Reel (TR)
497-TSC103IDTCT-ND - Cut Tape (CT)
497-TSC103IDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC103IDT
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSC103IDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.6V/µs
-3db Bandwidth
700 kHz
Current - Input Bias
10 µA
Voltage - Input Offset
500 µV
Current - Supply
200µA
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,25600 €12,56 €
251,14440 €28,61 €
1001,02140 €102,14 €
2500,96268 €240,67 €
5000,92728 €463,64 €
1.0000,89816 €898,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,86740 €2.168,50 €
5.0000,84888 €4.244,40 €
7.5000,83960 €6.297,00 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,10800 €