
TSB622IYST | |
|---|---|
DigiKey Part Number | 497-TSB622IYSTTR-ND - Tape & Reel (TR) 497-TSB622IYSTCT-ND - Cut Tape (CT) 497-TSB622IYSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB622IYST |
Description | LOW POWER, 1.7MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 310µA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,71160 € | 17,79 € |
| 100 | 0,62970 € | 62,97 € |
| 250 | 0,59068 € | 147,67 € |
| 500 | 0,56716 € | 283,58 € |
| 1.000 | 0,54780 € | 547,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,51874 € | 2.074,96 € |
| 8.000 | 0,50795 € | 4.063,60 € |
| 12.000 | 0,50254 € | 6.030,48 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,33920 € |

