
TS934IYDT | |
|---|---|
DigiKey Part Number | 497-10264-2-ND - Tape & Reel (TR) 497-10264-1-ND - Cut Tape (CT) 497-10264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS934IYDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS934IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 20µA (x4 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69600 € | 16,96 € |
| 25 | 1,55080 € | 38,77 € |
| 100 | 1,39120 € | 139,12 € |
| 250 | 1,31508 € | 328,77 € |
| 500 | 1,26918 € | 634,59 € |
| 1.000 | 1,23142 € | 1.231,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85494 € | 2.137,35 € |
| 5.000 | 0,83663 € | 4.183,15 € |
| 7.500 | 0,82746 € | 6.205,95 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,82720 € |

