
TSV991AIQ1T | |
|---|---|
DigiKey Part Number | 497-15999-2-ND - Tape & Reel (TR) 497-15999-1-ND - Cut Tape (CT) 497-15999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV991AIQ1T |
Description | IC OPAMP GP 1 CIRCUIT 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail |
Datasheet | Datasheet |
EDA/CAD Models | TSV991AIQ1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 820µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56100 € | 5,61 € |
| 25 | 0,50520 € | 12,63 € |
| 100 | 0,44440 € | 44,44 € |
| 250 | 0,41536 € | 103,84 € |
| 500 | 0,39784 € | 198,92 € |
| 1.000 | 0,38341 € | 383,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36559 € | 1.096,77 € |
| 6.000 | 0,35687 € | 2.141,22 € |
| 9.000 | 0,35250 € | 3.172,50 € |
| 15.000 | 0,34766 € | 5.214,90 € |
| 21.000 | 0,34483 € | 7.241,43 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,96720 € |








