TS3702CN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 7.604
Unit Price: 1,45000 €
Datasheet
Comparator Standard (General Purpose) CMOS, Push-Pull 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3702CN

DigiKey Part Number
TS3702CN-ND
Manufacturer
Manufacturer Product Number
TS3702CN
Description
IC COMPARATOR 2 GEN PUR 8DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
TS3702CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
25µA
CMRR, PSRR (Typ)
82dB CMRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes