
| TS1872AIN | |
|---|---|
| DigiKey Part Number | TS1872AIN-ND | 
| Manufacturer | |
| Manufacturer Product Number | TS1872AIN | 
| Description | IC OPAMP GP 2 CIRCUIT 8MINI DIP | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-Mini DIP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Amplifier Type | ||
| Number of Circuits | 2 | |
| Output Type | Rail-to-Rail | |
| Slew Rate | 0.6V/µs | |
| Gain Bandwidth Product | 1.8 MHz | |
| Current - Input Bias | 70 nA | |
| Voltage - Input Offset | 3 mV | |
| Current - Supply | 500µA (x2 Channels) | |
| Current - Output / Channel | 80 mA | |
| Voltage - Supply Span (Min) | 1.8 V | |
| Voltage - Supply Span (Max) | 6 V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Through Hole | |
| Package / Case | 8-DIP (0.300", 7.62mm) | |
| Supplier Device Package | 8-Mini DIP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece