
TL431ACZT | |
|---|---|
DigiKey Part Number | 497-TL431ACZTTR-ND - Tape & Reel (TR) 497-TL431ACZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431ACZT |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17240 € | 4,31 € |
| 100 | 0,14840 € | 14,84 € |
| 250 | 0,13696 € | 34,24 € |
| 500 | 0,13010 € | 65,05 € |
| 1.000 | 0,12443 € | 124,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11977 € | 239,54 € |
| 4.000 | 0,11593 € | 463,72 € |
| 6.000 | 0,11401 € | 684,06 € |
| 10.000 | 0,11188 € | 1.118,80 € |
| 14.000 | 0,11064 € | 1.548,96 € |
| 20.000 | 0,10944 € | 2.188,80 € |
| 50.000 | 0,10686 € | 5.343,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

