
TDA7850AH | |
|---|---|
DigiKey Part Number | TDA7850AH-ND |
Manufacturer | |
Manufacturer Product Number | TDA7850AH |
Description | IC AMP AB QUAD 85W 27FLEXIWATT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-Flexiwatt (Horizontal) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7850AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 85W x 4 @ 2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Supplier Device Package | 27-Flexiwatt (Horizontal) | |
Package / Case | 27-Flexiwatt, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 357 | 4,99622 € | 1.783,65 € |
| Unit Price without VAT: | 4,99622 € |
|---|---|
| Unit Price with VAT: | 6,19531 € |

