
| TDA7379 | |
|---|---|
| DigiKey Part Number | TDA7379-ND | 
| Manufacturer | |
| Manufacturer Product Number | TDA7379 | 
| Description | IC AMP CLASS AB DUAL/QUAD 38W | 
| Customer Reference | |
| Detailed Description | Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class AB | 
| EDA/CAD Models | TDA7379 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | STMicroelectronics | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Type | Class AB | |
| Output Type | 2-Channel (Stereo) or 4-Channel (Quad) | |
| Max Output Power x Channels @ Load | 38W x 2 @ 4Ohm; 16W x 4 @ 4Ohm | |
| Voltage - Supply | 8V ~ 20V | |
| Features | Depop, Short-Circuit and Thermal Protection, Standby | |
| Mounting Type | Through Hole | |
| Operating Temperature | - | |
| Supplier Device Package | - | |
| Package / Case | Multiwatt-15 (Vertical, Bent and Staggered Leads) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece